+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1081764

Ball joint; 12mm; M12; 1.75; left hand thread,outside; steel

Manufacturer: BOSSARD

Manufacturer part number:
1081764
TME Symbol:
B12/BN230

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
left hand thread, outside
Material
steel
Plating material
zinc
Manufacturer series
DURBAL
Gross weight85.41 g
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1081764
0 in TME stock
Net price for quantities from 1 pcs - 127.41 USDGross price for quantities from 1 pcs - 127.41 USD
Net price for quantities from 4 pcs - 111.08 USDGross price for quantities from 4 pcs - 111.08 USD
Net price for quantities from 8 pcs - 94.74 USDGross price for quantities from 8 pcs - 94.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product