+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3062119

Washer; spring; M12; D=18mm; h=2.5mm; A2 stainless steel; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
3062119
TME Symbol:
B12/BN5258

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
12.2mm
Thread
M12
Outside diameter
18mm
Height
2.5mm
Material
A2 stainless steel
DIN standard
DIN 7980
BN standard
BN 5258
Gross weight2.016 g
Certificates
See other products in this category: Washers BOSSARD,
*
3062119
1004 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs