+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1762303

Washer; round; M12; D=37mm; h=3mm; steel; Plating: zinc; DIN 9021

Manufacturer: BOSSARD

Manufacturer part number:
1762303
TME Symbol:
B12/BN729

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
37mm
Height
3mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight21.977 g
Certificates
See other products in this category: Washers BOSSARD,
*
1762303
0 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs