+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8217408

Washer; round; M12; D=40mm; h=2.5mm; acid resistant steel A4

Manufacturer: BOSSARD

Manufacturer part number:
8217408
TME Symbol:
B12/BN83898

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Thread
M12
Outside diameter
40mm
Height
2.5mm
Material
acid resistant steel A4
BN standard
BN 83898
Gross weight19.97 g
See other products in this category: Washers BOSSARD,
*
8217408
200 in TME stock
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs