+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282417

Washer; disk spring,spring; M5; D=15mm; spring steel; BN 806

Manufacturer: BOSSARD

Manufacturer part number:
1282417
TME Symbol:
B15/5.2/0.4/BN806

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
5.2mm
Thread
M5
Outside diameter
15mm
Material
spring steel
BN standard
BN 806
Thickness
0.95mm
Width
0.4mm
Gross weight0.435 g
Certificates
See other products in this category: Washers BOSSARD,
*
1282417
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsBag = 1 000 pcs