+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1282425

Washer; disk spring,spring; Thk: 1mm; W: 0.5mm; M5; D=15mm; BN 806


Manufacturer: BOSSARD

Manufacturer part number:
1282425
TME Symbol:
B15/5.2/BN806

Specification

Manufacturer
BOSSARD
Type of mounting element
washer
Kind of washer
disk spring, spring
Internal diameter
5.2mm
Thickness
1mm
Width
0.5mm
Thread
M5
Outside diameter
15mm
Material
spring steel
BN standard
BN 806
Gross weight0.587 g
Certificates
See other products in this category: Washers BOSSARD,
*
1282425
1900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcs