+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1558595

Washer; conical; M16; D=32mm; h=4.1mm; spring steel; Plating: zinc

Manufacturer: BOSSARD

Manufacturer part number:
1558595
TME Symbol:
B16/BN13292

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
16.4mm
Thread
M16
Outside diameter
32mm
Height
4.1mm
Material
spring steel
Plating material
zinc
BN standard
BN 13292
Manufacturer series
RIP-LOCK™
Gross weight11.87 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
1558595
100 in TME stock
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs