+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1190628

Fork joint; Øhole: 16mm; M16; right hand thread,inside; steel

Manufacturer: BOSSARD

Manufacturer part number:
1190628
TME Symbol:
B16X32/BN482

Specification

Manufacturer
BOSSARD
Type of mounting element
fork joint
Hole diameter
16mm
Thread
M16
Kind of thread
inside, right hand thread
Material
steel
DIN standard
DIN 71752
Dimension G
32mm
BN standard
BN 482
Gross weight268.98 g
Certificates
See other products in this category: Joints BOSSARD,
*
1190628
0 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 5 pcs - 9.83 USDGross price for quantities from 5 pcs - 9.83 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs