+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1376691

Screw; 2.2x6.5; Head: countersunk; Phillips; PH1; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1376691
TME Symbol:
B2.2X6.5/BN995

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
2,2
Length
6.5mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
steel
Plating material
zinc
Head height
1.3mm
Head diameter
4.3mm
ISO standard
ISO 7050
DIN standard
DIN 7982C
BN standard
BN 995
PN standard
PN 83114
Gross weight0.17 g
Certificates
See other products in this category: Screws BOSSARD,
*
1376691
20800 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcs