+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1083694

Screwed spacer sleeve; polyamide; M2,5; 10mm; black; BN 7372


Manufacturer: BOSSARD

Manufacturer part number:
1083694
TME Symbol:
B2.5X10/BN7372

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Material
polyamide
Internal thread
M2,5
Spacer length
10mm
Colour
black
BN standard
BN 7372
Gross weight0.21 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1083694
100 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs