+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 2,5 | |
Length | 12mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX08 | |
Material | A2 stainless steel | |
Head height | 1.5mm | |
Head diameter | 4.7mm | |
BN standard | BN 2043 |