+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1083562

Screwed spacer sleeve; polyamide; M2,5; 5mm; black; BN 7372


Manufacturer: BOSSARD

Manufacturer part number:
1083562
TME Symbol:
B2.5X5/BN7372

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Material
polyamide
Internal thread
M2,5
Spacer length
5mm
Colour
black
BN standard
BN 7372
Gross weight0.105 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1083562
0 in TME stock
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs