+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 2,5 | |
Length | 6mm | |
Kind of head | cheese head | |
Kind of cut | Torx® | |
Cut size | TX07 | |
Material | A2 stainless steel | |
BN standard | BN 20097 | |
Conform to the norm | WN 1452 |