+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3757652

Screw; for plastic; 2.5x6; Head: countersunk; Torx®; TX08; zinc

Manufacturer: BOSSARD

Manufacturer part number:
3757652
TME Symbol:
B2.5X6/BN2041

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
2,5
Length
6mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX08
Material
hardened steel
Plating material
zinc
Head height
1.5mm
Head diameter
4.7mm
BN standard
BN 2041
Gross weight0.182 g
Certificates
See other products in this category: Screws BOSSARD,
*
3757652
20700 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs