+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 2,5 | |
Length | 6mm | |
Kind of head | countersunk | |
Kind of cut | Pozidriv | |
Cut size | PZ1 | |
Material | steel | |
Plating material | zinc | |
Head height | 1.5mm | |
Head diameter | 4.7mm | |
BN standard | BN 82427 | |
Trade name | eco-syn |