+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | 2,9 | |
Length | 9.5mm | |
Kind of head | button | |
Kind of cut | Torx® | |
Cut size | TX10 | |
Material | A2 stainless steel | |
Head height | 2.4mm | |
Head diameter | 5.6mm | |
ISO standard | ISO 14585C | |
BN standard | BN 9995 |