+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1029185

Rivet; aluminium; Rivet diam: 2mm; L.rivet: 4mm; BN: BN 401


Manufacturer: BOSSARD

Manufacturer part number:
1029185
TME Symbol:
B2X4/BN401

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet
Material
aluminium
Rivet diameter
2mm
Rivet length
4mm
BN standard
BN 401
DIN standard
DIN 660
Gross weight0.054 g
Certificates
See other products in this category: Metal rivets BOSSARD,
*
1029185
696 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 2 000 pcs