+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200542

Screw; M2; M2x4; 0.4; Head: cheese head; slotted; 0.5mm; brass

Manufacturer: BOSSARD

Manufacturer part number:
1200542
TME Symbol:
B2X4/BN533

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
cheese head
Kind of cut
slotted
Cut size
0.5mm
Material
brass
Plating material
nickel
Head height
1.3mm
Head diameter
3.8mm
DIN standard
DIN 84A
BN standard
BN 533
ISO standard
ISO 1207
PN standard
PN 82215
Gross weight0.17 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1200542
1000 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs