+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1420550

Screw; M2; M2x4; 0.4; Head: cheese head; hex key; HEX 1.5mm; DIN 912

Manufacturer: BOSSARD

Manufacturer part number:
1420550
TME Symbol:
B2X4/BN610

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.4
Length
4mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 1.5mm
Material
A2 stainless steel
Head height
2mm
Head diameter
3.8mm
DIN standard
DIN 912
BN standard
BN 610
ISO standard
ISO 4762
PN standard
PN 82302
Gross weight0.2 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1420550
17900 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsCardboard = 5 000 pcs