+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1247220

Screw; M2; M2x6; 0.5; Head: countersunk; slotted; 0.5mm; DIN 963A

NEW

Manufacturer: BOSSARD

Manufacturer part number:
1247220
TME Symbol:
B2X6/BN655

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M2
Thread pitch
0.5
Length
6mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
0.5mm
Material
acid resistant steel A4
Head height
1.2mm
Head diameter
3.8mm
DIN standard
DIN 963A
BN standard
BN 655
ISO standard
ISO 2009
Gross weight0.144 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1247220
0 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs