+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1281658

Washer; disk spring,spring; M16; D=31.5mm; h=1.75mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1281658
TME Symbol:
B31.5/1.75/BN804

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
disk spring, spring
Internal diameter
16.3mm
Thread
M16
Outside diameter
31.5mm
Height
1.75mm
Material
spring steel
Plating material
without coating
DIN standard
DIN 2093
BN standard
BN 804
Gross weight7.14 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281658
200 in TME stock
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcs