+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1575066

Nut; round; M3; 0.5; A1 stainless steel; BN 10904; DIN 466; knurled


Manufacturer: BOSSARD

Manufacturer part number:
1575066
TME Symbol:
B3/BN10904

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M3
Thread pitch
0.5
Material
A1 stainless steel
BN standard
BN 10904
DIN standard
DIN 466
Mechanical elements features
knurled
Gross weight2.675 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1575066
1190 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs