+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1003771

Screw; M3; M3x10; 0.5; Head: cheese head; hex key; HEX 2.5mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1003771
TME Symbol:
B3X10/BN3

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
10mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
zinc
Head height
3mm
Head diameter
5.5mm
DIN standard
DIN 912
BN standard
BN 3
ISO standard
ISO 4762
PN standard
PN 82302
Strength class
8.8
Gross weight0.838 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1003771
22207 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcs