+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1079271

Screwed spacer sleeve; polyamide; M3; M3; 10mm; BN 7375


Manufacturer: BOSSARD

Manufacturer part number:
1079271
TME Symbol:
B3X10/BN7375

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Material
polyamide
External thread
M3
Internal thread
M3
Spacer length
10mm
BN standard
BN 7375
Gross weight0.325 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1079271
681 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs