+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Screw application | for plastic | |
Thread | 3 | |
Length | 12mm | |
Kind of head | countersunk | |
Kind of cut | Torx® | |
Cut size | TX08 | |
Material | hardened steel | |
Plating material | zinc | |
Head height | 1.65mm | |
Head diameter | 5.5mm | |
BN standard | BN 2041 |