+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385178

Screwed spacer sleeve; 14mm; Int.thread: M3; Ext.thread: M3; brass

Manufacturer: BOSSARD

Manufacturer part number:
1385178
TME Symbol:
B3X14/BN3321

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Spacer length
14mm
Internal thread
M3
External thread
M3
Material
brass
Plating material
nickel
BN standard
BN 3321
Gross weight2.789 g
Certificates
See other products in this category: Metal Spacers BOSSARD,
*
1385178
0 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs