+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3265752

Screw; 3x25; Head: cheese head; Torx®; BN 20166

NEW

Manufacturer: BOSSARD

Manufacturer part number:
3265752
TME Symbol:
B3X25/BN20166

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
3
Length
25mm
Kind of head
cheese head
Kind of cut
Torx®
BN standard
BN 20166
Gross weight1.15 g
Certificates
See other products in this category: Screws BOSSARD,
*
3265752
800 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs