+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3645581

Screw; M3; M3x35; 500m; Head: cheese head; Torx®; TX10; steel

NEW

Manufacturer: BOSSARD

Manufacturer part number:
3645581
TME Symbol:
B3X35/BN20005

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
35mm
Kind of head
cheese head
Kind of cut
Torx®
Cut size
TX10
Material
steel
Plating material
zinc flake coated
Head diameter
5.6mm
DIN standard
ISO 14583
BN standard
BN 20005
Strength class
8.8
Gross weight1.78 g
Certificates
See other products in this category: Bolts BOSSARD,
*
3645581
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs