+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1054848

Spacer sleeve; polyamide; M3; 35mm; black

NEW

Manufacturer: BOSSARD

Manufacturer part number:
1054848
TME Symbol:
B3X35/BN7372

Specification

Manufacturer
BOSSARD
Type of spacer
spacer sleeve
Material
polyamide
Internal thread
M3
Spacer length
35mm
Colour
black
Gross weight1.167 g
See other products in this category: Plastic Standoffs BOSSARD,
*
1054848
200 in TME stock
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs