+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 4mm | |
Version | with flange | |
Kind of head | button | |
Kind of cut | Torx® | |
Cut size | TX10 | |
Material | steel | |
Plating material | zinc | |
Head height | 2.7mm | |
Head diameter | 8mm | |
BN standard | BN 5128 | |
Strength class | 4.8 |