+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1385119

Screwed spacer sleeve; 5mm; Int.thread: M3; Ext.thread: M3; brass


Manufacturer: BOSSARD

Manufacturer part number:
1385119
TME Symbol:
B3X5/BN3321

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Spacer length
5mm
Internal thread
M3
External thread
M3
Material
brass
Plating material
nickel
BN standard
BN 3321
Gross weight1.128 g
Certificates
See other products in this category: Metal Spacers BOSSARD,
*
1385119
5150 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs