+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 6mm | |
Kind of head | button | |
Kind of cut | hex key | |
Cut size | HEX 2mm | |
Material | steel | |
Plating material | black finish, without coating | |
Head height | 1.65mm | |
Head diameter | 5.7mm | |
BN standard | BN 19 | |
ISO standard | ISO 7380 | |
Strength class | 10.9 |