+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3757369

Screw; for plastic; 3x8; Head: countersunk; Torx®; TX08; BN 2043


Manufacturer: BOSSARD

Manufacturer part number:
3757369
TME Symbol:
B3X8/BN2043

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for plastic
Thread
3
Length
8mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX08
Material
A2 stainless steel
Head height
1.65mm
Head diameter
5.5mm
BN standard
BN 2043
Gross weight0.342 g
Certificates
See other products in this category: Screws BOSSARD,
*
3757369
0 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs