+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3579880

Screw; for wood; with washer,with seal; 4.5x10; Head: cheese head


Manufacturer: BOSSARD

Manufacturer part number:
3579880
TME Symbol:
B4.5X100/BN20546

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Version
with seal, with washer
Thread
4,5
Length
0.1m
Kind of head
cheese head
Kind of cut
Torx®
Material
A2 stainless steel
BN standard
BN 20546
Gross weight9.5 g
See other products in this category: Screws BOSSARD,
*
3579880
0 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.