+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3579882

Screw; for wood; with washer,with seal; 4.8x19; Head: cheese head


Manufacturer: BOSSARD

Manufacturer part number:
3579882
TME Symbol:
B4.8X19/BN20546

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Screw application
for wood
Version
with seal, with washer
Thread
4,8
Length
19mm
Kind of head
cheese head
Kind of cut
Torx®
Material
A2 stainless steel
Plating material
copper
BN standard
BN 20546
Gross weight3.5 g
See other products in this category: Screws BOSSARD,
*
3579882
0 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.