+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1424149

Washer; round; D=22mm; h=3.8mm; stainless steel; BN 6029


Manufacturer: BOSSARD

Manufacturer part number:
1424149
TME Symbol:
B4.8X22X7/BN6029

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4.8mm
Outside diameter
22mm
Height
3.8mm
Material
stainless steel
BN standard
BN 6029
Gross weight4.3 g
Certificates
See other products in this category: Washers BOSSARD,
*
1424149
0 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.