+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | nut | |
Nut shape | cage | |
Thread | M4 | |
Material | A2 stainless steel | |
BN standard | BN 3307 | |
Mechanical elements features | for sheet metal thickness 1.7-2.7 mm |