+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOSSARD | |
Type of mounting element | screw | |
Thread | M4 | |
Thread pitch | 0.7 | |
Length | 10mm | |
Kind of head | cheese head | |
Kind of cut | Phillips | |
Cut size | PH2 | |
Material | steel | |
Plating material | zinc | |
Head height | 3.25mm | |
Head diameter | 8mm | |
DIN standard | DIN 7985A | |
BN standard | BN 384 | |
ISO standard | ISO 7045 | |
PN standard | PN 82202 | |
Strength class | 4.8 |