+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1079522

Screwed spacer sleeve; hexagonal; polyamide; M4; M4; 10mm


Manufacturer: BOSSARD

Manufacturer part number:
1079522
TME Symbol:
B4X10/BN7375

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
10mm
Gross weight0.569 g
See other products in this category: Plastic Standoffs BOSSARD,
*
1079522
0 in TME stock
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs