+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5810040

Washer; round; D=11mm; h=4mm; stainless steel; BN 6029


Manufacturer: BOSSARD

Manufacturer part number:
5810040
TME Symbol:
B4X11X5.7/BN6029

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
4mm
Outside diameter
11mm
Height
4mm
Material
stainless steel
BN standard
BN 6029
Gross weight0.722 g
Certificates
See other products in this category: Washers BOSSARD,
*
5810040
600 in TME stock
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcs