+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1078976

Screwed spacer sleeve; polyamide; M4; 12mm; BN 7372


Manufacturer: BOSSARD

Manufacturer part number:
1078976
TME Symbol:
B4X12/BN7372

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Material
polyamide
Internal thread
M4
Spacer length
12mm
BN standard
BN 7372
Gross weight0.64 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1078976
110 in TME stock
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs