+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1079573

Screwed spacer sleeve; hexagonal; polyamide; M4; M4; 25mm


Manufacturer: BOSSARD

Manufacturer part number:
1079573
TME Symbol:
B4X25/BN7375

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
25mm
Gross weight1.35 g
See other products in this category: Plastic Standoffs BOSSARD,
*
1079573
300 in TME stock
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs