+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1079581

Screwed spacer sleeve; polyamide; M4; M4; 30mm; black


Manufacturer: BOSSARD

Manufacturer part number:
1079581
TME Symbol:
B4X30/BN7375

Specification

Manufacturer
BOSSARD
Type of spacer
screwed spacer sleeve
Material
polyamide
External thread
M4
Internal thread
M4
Spacer length
30mm
Colour
black
Mechanical elements features
with internal and external thread
Gross weight1.603 g
Certificates
See other products in this category: Plastic Standoffs BOSSARD,
*
1079581
317 in TME stock
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs