+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1415549

Screw; M4; M4x6; 0.7; Head: cheese head; hex key; HEX 2mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1415549
TME Symbol:
B4X6/BN1206

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
6mm
Kind of head
cheese head
Kind of cut
hex key
Cut size
HEX 2mm
Material
steel
Plating material
black finish, without coating
Head height
1.5mm
Head diameter
8mm
BN standard
BN 1206
Strength class
10.9
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Gross weight0.881 g
See other products in this category: Bolts BOSSARD,
*
1415549
12197 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcsCardboard = 5 000 pcs