+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1154494

Screw; M4; M4x6; 0.7; Head: cheese head; Phillips; PH2; steel; zinc


Manufacturer: BOSSARD

Manufacturer part number:
1154494
TME Symbol:
B4X6/BN384

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
6mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
steel
Plating material
zinc
Head height
3.25mm
Head diameter
8mm
DIN standard
DIN 7985A
BN standard
BN 384
ISO standard
ISO 7045
PN standard
PN 82202
Strength class
4.8
Gross weight1.294 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1154494
31794 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs