+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1021273

Screw; M4; M4x8; 0.7; Head: countersunk; hex key; HEX 2.5mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1021273
TME Symbol:
B4X8/BN20

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
8mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
black finish, without coating
Head height
2.3mm
Head diameter
8mm
DIN standard
DIN 7991
BN standard
BN 20
ISO standard
ISO 10642
Strength class
10.9
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Gross weight0.86 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1021273
20900 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs