+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B500S-SLIM

Bridge rectifier: single-phase; 1kV; If: 1A; Ifsm: 45A; SO-DIL; SMT

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500S-SLIM
TME Symbol:
B500S-SLIM-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
45A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.39 g
Certificates
*
B500S-SLIM
21513 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs