+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3539057

Washer; internally serrated,externally serrated; M5; D=10.8mm

Manufacturer: BOSSARD

Manufacturer part number:
3539057
TME Symbol:
B5/10.8/BN65212

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, internally serrated
Internal diameter
5.4mm
Thread
M5
Outside diameter
10.8mm
Height
1.8mm
Material
hardened steel
Plating material
zinc
BN standard
BN 65212
Manufacturer series
NORD-LOCK
Engineering PN
NL5sp
Gross weight0.777 g
Certificates
See other products in this category: Washers BOSSARD,
See other products from this series.:
*
3539057
160 in TME stock
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 200 pcs