+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1671804

Rivet nut; M5; aluminium; BN 4574; Ømount.hole: 7.1mm; L: 15mm

Manufacturer: BOSSARD

Manufacturer part number:
1671804
TME Symbol:
B5/5.5/BN4574

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M5
Material
aluminium
BN standard
BN 4574
Panel cutout diameter
7.1mm
Length
15mm
Fastened components thickness
3...5.5mm
Kind of head
flat
Engineering PN
UT/ALF
Trade name
TUBTARA®
Gross weight0.798 g
See other products in this category: Nuts BOSSARD,
*
1671804
429 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs