+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1388436

Washer; round,specialist; M5; D=12.7mm; h=3.4mm; polyamide


Manufacturer: BOSSARD

Manufacturer part number:
1388436
TME Symbol:
B5/BN5386

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round, specialist
Internal diameter
5.3mm
Thread
M5
Outside diameter
12.7mm
Height
3.4mm
Material
polyamide
BN standard
BN 5386
Gross weight0.25 g
Certificates
See other products in this category: Washers BOSSARD,
*
1388436
1184 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs